
* Images are for reference only
CGH902T250W5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH902T250W5L
- JLCPCB Part #
- C2622949
- Package
- Bolt,D63.5xL142.88mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 14.1A@120Hz 142.88mm 16.3mΩ@120Hz 250V 63.5mm 9000uF 螺栓,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.0420
200+
$60.7740
500+
$58.6388
1000+
$57.5825
Related Products

CGS902T250W5L
Cornell Dubilier Electronics
$150.4151

CGH502T250W3L
Cornell Dubilier Electronics
$91.4727

CGS922T250W5L
Cornell Dubilier Electronics
$136.8351

CGS304U025W5L
Cornell Dubilier Electronics
$152.7215

CGH492T350W5L
Cornell Dubilier Electronics
$147.9940

CGS184U040W5L
Cornell Dubilier Electronics
$120.9003
Welcome back, may I help you?