This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS332T350V5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS332T350V5L
JLCPCB Part #
C2622773
Package
Bolt,D50.8xL142.88mm
Description
-10%~+50% -40℃~+85℃ 142.88mm 2000hrs@85℃ 3300uF 350V 38mΩ@120Hz 50.8mm 8.1A@120Hz 螺栓,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.7668
200+ $41.3177
500+ $39.8653
1000+ $39.1487
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons