
- Manufacturer
- MFR.Part #
- TDC334M050NSE-F
- JLCPCB Part #
- C4984233
- Package
- Plugin
- Description
- -55℃~+125℃ 330nF 50V ±20% Plugin Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 330nF |

* Images are for reference only
TDC334M050NSE-F
Extended- Manufacturer
- MFR.Part #
- TDC334M050NSE-F
- JLCPCB Part #
- C4984233
- Package
- Plugin
- Description
- -55℃~+125℃ 330nF 50V ±20% Plugin Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TDC334M050NSE-F
- JLCPCB Part #
- C4984233
- Package
- Plugin
- Description
- -55℃~+125℃ 330nF 50V ±20% Plugin Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDC334M050NSE-F Specifications
TDC334M050NSE-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 330nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDC334M050NSE-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDC334M050NSE-F Documents
TDC334M050NSE-F datasheets or manufacturer documentation.
Datasheet: TDC334M050NSE-F Datasheet (PDF)
TDC334M050NSE-F Schematic Symbol & PCB Footprint
The TDC334M050NSE-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.