
* Images are for reference only
X2Q2224KQ1B0180145085ES0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- X2Q2224KQ1B0180145085ES0
- JLCPCB Part #
- C286052
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 305V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0916
150+
$0.0808
500+
$0.0626
2500+
$0.0562
5000+
$0.0529
Related Products
Welcome back, may I help you?