This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

381LX331M315J452

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
381LX331M315J452
JLCPCB Part #
C2621518
Package
Plugin,D25xL45mm
Description
25mm 315V 330uF 45mm ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2634
200+ $1.2631
500+ $1.2196
1000+ $1.1970

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons