
* Images are for reference only
SLP561M220A4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP561M220A4P3
- JLCPCB Part #
- C2621116
- Package
- Plugin,D22xL45mm
- Description
- -25℃~+105℃ 1.7A@120Hz 10mm 220V 22mm 3000hrs@105℃ 355mΩ@120Hz 45mm 560uF ±20% 插件,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1939
200+
$0.8486
500+
$0.8195
1000+
$0.8050
Related Products
Welcome back, may I help you?