
* Images are for reference only
27.262.2
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 27.262.2
- JLCPCB Part #
- C99188
- Package
- -
- Description
- 1kV 32A Alligator Clip Black - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.7477
10+
$0.7300
30+
$0.7172
100+
$0.7059
Related Products
Welcome back, may I help you?