
* Images are for reference only
MBR20100FCT_TO_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR20100FCT_TO_00001
- JLCPCB Part #
- C282300
- Package
- ITO-220AB-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 200A 20A 800mV@10A ITO-220AB-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.5235
10+
$0.4140
50+
$0.3673
100+
$0.3093
500+
$0.2819
1000+
$0.2674
Related Products
Welcome back, may I help you?