* Images are for reference only
TCKE905ANA,RF
- Manufacturer
- TOSHIBA SEMICONDUCTOR AND STORAGE
- MFR.Part #
- TCKE905ANA,RF
- JLCPCB Part #
- C24987959
- Package
- -
- Description
- Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
TCKE905ANA,RF technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TCKE905ANA,RF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TCKE905ANA,RF symbol, PCB footprint from the free EasyEDA PCB design tool.
TCKE905ANA,RF datasheets or manufacturer documentation.
Minimum: 3
Full Reel: 3000
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HN1C01FU-Y,LF
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.04
-
TLP3905(E
TOSHIBA SEMICONDUCTOR AND STORAGE
$2.93
-
SSM6N813R,LXHF
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.04
-
SSM3J65CTC,L3F
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.46
-
SSM6J801R,LF
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.80
-
TJ20S04M3L(T6L1,NQ
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.04