
* Images are for reference only
H7540-1
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- H7540-1
- JLCPCB Part #
- C277563
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 1 1.5uA 150mA 15V 4V 50mV@(1mA) Fixed Positive Short Circuit Protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 234
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0384
300+
$0.0378
1000+
$0.0355
Related Products
Welcome back, may I help you?