
* Images are for reference only
SSP8099-50YT
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP8099-50YT
- JLCPCB Part #
- C7424767
- Package
- TDFN-6AL(2x2)
- Description
- -40℃~+85℃@(TA) 1 1MHz 1uA 300mA 5V 900mV~5.2V Boost Boost Built-in Fixed Yes TDFN-6AL(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6023
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6019
In-stock Item Pricing
Qty Unit Price
1+
$0.2263
50+
$0.1848
150+
$0.1670
500+
$0.1448
3000+
$0.1349
6000+
$0.1291
Related Products
Welcome back, may I help you?