
* Images are for reference only
1210W2F200LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1210W2F200LT5E
- JLCPCB Part #
- C270891
- Package
- 1210
- Description
- -55℃~+155℃ 200V 200mΩ 500mW Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 423
Full Reel: 5000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0212
600+
$0.0199
2000+
$0.0186
10000+
$0.0180
20000+
$0.0178
40000+
$0.0175
80000+
$0.0174
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?