
* Images are for reference only
26.451.2
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 26.451.2
- JLCPCB Part #
- C179500
- Package
- -
- Description
- 36A 60V Black U-Shaped Fork Terminal - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.1068
10+
$0.9151
30+
$0.8104
250+
$0.6911
500+
$0.6380
1000+
$0.6138
Related Products
Welcome back, may I help you?