* Images are for reference only
RN73R1ETTP3612D25
- Manufacturer
- KOA SPEER ELECTRONICS INC
- MFR.Part #
- RN73R1ETTP3612D25
- JLCPCB Part #
- C2493071
- Package
- 0402
- Description
- 36.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RN73R1ETTP3612D25 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RN73R1ETTP3612D25 technical specifications, attributes, and parameters.
RN73R1ETTP3612D25 symbol, PCB footprint from the free EasyEDA PCB design tool.
RN73R1ETTP3612D25 datasheets or manufacturer documentation.
Datasheet: RN73R1ETTP3612D25 Datasheet (PDF)
Minimum: 406
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RN73H1ETTP5832D25
KOA SPEER ELECTRONICS INC
$0.0507
-
RN73H1ETTP5172F50
KOA SPEER ELECTRONICS INC
$0.0507
-
WK73S2ATTDR150F
KOA SPEER ELECTRONICS INC
$0.0683
-
SR732ETTDR499F
KOA SPEER ELECTRONICS INC
$0.1299
-
SR732ATTDR255F
KOA SPEER ELECTRONICS INC
$0.1241
-
SG73P1EWTTP10R0F
KOA SPEER ELECTRONICS INC
$0.02