
* Images are for reference only
RP509Z112B5-E2-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP509Z112B5-E2-F
- JLCPCB Part #
- C2474410
- Package
- WLCSP-6-P6
- Description
- -40℃~+85℃@(TA) 1 1.15V 2.3V~5.5V 500mA 6MHz Buck Buck Built-in Fixed Yes WLCSP-6-P6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2961
200+
$0.5027
500+
$0.4851
1000+
$0.4754
Related Products

RP509Z101B5-E2-F
Nisshinbo Micro Devices Inc.
$0.2724

RP509Z121B-E2-F
Nisshinbo Micro Devices Inc.
$1.2961

RP509Z312B-E2-F
Nisshinbo Micro Devices Inc.
$1.2961

RP509Z331B-E2-F
Nisshinbo Micro Devices Inc.
$0.2667

RP509Z002D-E2-F
Nisshinbo Micro Devices Inc.
$0.2667

RP509Z222B-E2-F
Nisshinbo Micro Devices Inc.
$0.2724
Welcome back, may I help you?