
* Images are for reference only
RP115L291B5-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP115L291B5-E2
- JLCPCB Part #
- C3752131
- Package
- DFN1216-8
- Description
- -40℃~+85℃@(Ta) 1 110uA 180mV@(1000mA) 2.95V 35uVrms 5.25V 500mA、1A 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4175
200+
$0.1616
500+
$0.1560
1000+
$0.1531
Related Products

RP115L291D5-E2
Nisshinbo Micro Devices Inc.
$0.4175

RP115L211D5-E2
Nisshinbo Micro Devices Inc.
$1.4905

RP115L181B5-E2
Nisshinbo Micro Devices Inc.
$0.6203

RP154L041B-E2
Nisshinbo Micro Devices Inc.
$0.6539

RP115L091D-E2
Nisshinbo Micro Devices Inc.
$0.6203

RP115L401D-E2
Nisshinbo Micro Devices Inc.
$1.3030
Welcome back, may I help you?