This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP504L111D-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP504L111D-TR
JLCPCB Part #
C2472585
Package
DFN1616-6-EP
Description
-40℃~+85℃@(TA) 1 1.1V 2.25MHz 2.3V~5.5V 600mA Buck Buck Built-in Fixed Yes DFN1616-6-EP DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2737
200+ $0.4931
500+ $0.4754
1000+ $0.4674
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons