
* Images are for reference only
RP400K501C-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP400K501C-TR
- JLCPCB Part #
- C2472184
- Package
- DFN(PLP)1820-6
- Description
- -40℃~+85℃@(TA) 1 1.2V~5.5V 5V 700kHz Boost Boost Built-in Fixed No DFN(PLP)1820-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1827
200+
$0.4577
500+
$0.4415
1000+
$0.4335
Related Products

RP400K501A-TR
Nisshinbo Micro Devices Inc.
$1.1827

RP400K401C-TR
Nisshinbo Micro Devices Inc.
$1.1827

RP400K001C-TR
Nisshinbo Micro Devices Inc.
$1.1827

RP400K251B-TR
Nisshinbo Micro Devices Inc.
$1.1827

R1204K112A-TR
Nisshinbo Micro Devices Inc.
$1.0716

R1204K212B-TR
Nisshinbo Micro Devices Inc.
$1.0716
Welcome back, may I help you?