
NJU7029RB1-TE1
- Manufacturer
- MFR.Part #
- NJU7029RB1-TE1
- JLCPCB Part #
- C4368240
- Package
- TVSP-8
- Description
- -40℃~+85℃ 13nV/√Hz@1kHz 1V/us 1pA 2 2.2V~5.5V 2uV/℃ 5.5V 5mV 80dB TVSP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | TVSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 200uA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1V/us | |
| Single supply | 2.2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 850uA | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
NJU7029RB1-TE1
Extended- Manufacturer
- MFR.Part #
- NJU7029RB1-TE1
- JLCPCB Part #
- C4368240
- Package
- TVSP-8
- Description
- -40℃~+85℃ 13nV/√Hz@1kHz 1V/us 1pA 2 2.2V~5.5V 2uV/℃ 5.5V 5mV 80dB TVSP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NJU7029RB1-TE1
Extended- Manufacturer
- MFR.Part #
- NJU7029RB1-TE1
- JLCPCB Part #
- C4368240
- Package
- TVSP-8
- Description
- -40℃~+85℃ 13nV/√Hz@1kHz 1V/us 1pA 2 2.2V~5.5V 2uV/℃ 5.5V 5mV 80dB TVSP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU7029RB1-TE1 Specifications
NJU7029RB1-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | TVSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 200uA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1V/us | |
| Single supply | 2.2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 850uA | |
| Ib - Input Bias Current | 1pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU7029RB1-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU7029RB1-TE1 Documents
NJU7029RB1-TE1 datasheets or manufacturer documentation.
Datasheet: NJU7029RB1-TE1 Datasheet (PDF)
NJU7029RB1-TE1 Schematic Symbol & PCB Footprint
The NJU7029RB1-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.