This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R3111D221A-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R3111D221A-TR-FE
JLCPCB Part #
C2460991
Package
SON-6(1.2x1.6)
Description
-40℃~+85℃@(Ta) 1 100us 2.2V 700mV~10V Active Low No No Open Drain Voltage Detector SON-6(1.2x1.6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3917
200+ $0.1517
500+ $0.1463
1000+ $0.1437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons