
* Images are for reference only
R3111D231A-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111D231A-TR-FE
- JLCPCB Part #
- C2460975
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 100us 2.3V 700mV~10V Active Low No No Open Drain Voltage Detector SON1612-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3926
200+
$0.1520
500+
$0.1466
1000+
$0.1440
Related Products

R3111Q231A-TR-FE
Nisshinbo Micro Devices Inc.
$0.5684

R3111N231A-TR-FE
Nisshinbo Micro Devices Inc.
$0.1482

R3111D281A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3926

R3112D221C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6038

R3112D261A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3011

R3111D101A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3926