
* Images are for reference only
R3111D581B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111D581B-TR-FE
- JLCPCB Part #
- C2460717
- Package
- SON-6(1.2x1.6)
- Description
- -40℃~+85℃@(Ta) 1 100us 5.8V 700mV~10V No No Open Drain Voltage Detector SON-6(1.2x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3929
200+
$0.1522
500+
$0.1467
1000+
$0.1441
Related Products

R3111D521B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3929

R3111D481B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3929

R3111D281B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3929

R3112D121A-TR-FE
Nisshinbo Micro Devices Inc.
$0.4174

R3111D601C-TR-FE
Nisshinbo Micro Devices Inc.
$0.2113

R3112D271C-TR-FE
Nisshinbo Micro Devices Inc.
$0.4174
Welcome back, may I help you?