
* Images are for reference only
R3116N271A-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3116N271A-TR-FE
- JLCPCB Part #
- C2456355
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100ms 2.7V 700mV~5V No No Open Drain Voltage Detector SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2227
200+
$0.0863
500+
$0.0832
1000+
$0.0817
Welcome back, may I help you?