
* Images are for reference only
MF0W4FF7500A50
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF0W4FF7500A50
- JLCPCB Part #
- C23587266
- Package
- Plugin,D2.2xL6.5mm
- Description
- 250V 250mW 750Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.2xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0056
500+
$0.0055
1500+
$0.0054
5000+
$0.0053
Related Products
Welcome back, may I help you?