
* Images are for reference only
MF02SFF1502A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF02SFF1502A10
- JLCPCB Part #
- C23587244
- Package
- Plugin,D4.5xL11.5mm
- Description
- 15kΩ 2W 500V Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
200+
$0.0191
1000+
$0.0187
2000+
$0.0184
Related Products
Welcome back, may I help you?