
* Images are for reference only
MF01WFF5000A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF01WFF5000A10
- JLCPCB Part #
- C23587228
- Package
- Plugin,D4.5xL11.5mm
- Description
- 1W 500V 500Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 439
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
200+
$0.0204
600+
$0.0200
2000+
$0.0197
Welcome back, may I help you?