
* Images are for reference only
250-216
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 250-216
- JLCPCB Part #
- C2833595
- Package
- Plugin,P=3.5mm(Staggered pins)
- Description
- -60℃~+105℃ 0.25~1 1 10A 16 16P 16~24 1x16P 3.5mm 300V Gray 插件,P=3.5mm(交错脚) Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 397
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 387
In-stock Item Pricing
Qty Unit Price
1+
$6.2038
10+
$5.0439
30+
$4.4076
100+
$3.6875
500+
$3.3669
1000+
$3.2219
Related Products
Welcome back, may I help you?