
* Images are for reference only
24C32N(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- 24C32N(XBLW)
- JLCPCB Part #
- C18723552
- Package
- DIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 32Kbit 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1348
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1348
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
50+
$0.0745
150+
$0.0646
500+
$0.0572
2000+
$0.0513
4000+
$0.0484
Related Products
Welcome back, may I help you?