
* Images are for reference only
SD02M50DBS
Extended
- Manufacturer
- Hangzhou Silan Microelectronics
- MFR.Part #
- SD02M50DBS
- JLCPCB Part #
- C254531
- Package
- SOP-23H
- Description
- -40℃~+125℃ 2A 3A 3Ω SOP-23H Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8127
10+
$2.3776
30+
$2.1047
105+
$1.8254
600+
$1.7001
900+
$1.6456
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?