
* Images are for reference only
2450AT43A100E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 2450AT43A100E
- JLCPCB Part #
- C2917720
- Package
- SMD,7x2mm
- Description
- -40℃~+85℃ 0.8mm 1.5 100MHz 2.4GHz 2W 2dBi 2mm 50Ω 7mm Patch Antenna SMD,7x2mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$1.0778
10+
$0.8877
30+
$0.7926
100+
$0.6992
500+
$0.6428
1000+
$0.6138
Related Products
Welcome back, may I help you?