
* Images are for reference only
102S41W223KV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 102S41W223KV4E
- JLCPCB Part #
- C426620
- Package
- 1210
- Description
- 1kV 22nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0579
300+
$0.0510
2000+
$0.0458
4000+
$0.0417
10000+
$0.0396
Related Products