* Images are for reference only
2.54-1*19P
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 2.54-1*19P
- JLCPCB Part #
- C247840
- Package
- Push-Pull,P=2.54mm
- Description
- Gold 3A Right-Angle Square Pins 19P 6mm -55℃~+105℃ 2.54mm Plugin Black Brass 1x19P Push-Pull,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2.54-1*19P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2.54-1*19P technical specifications, attributes, and parameters.
2.54-1*19P symbol, PCB footprint from the free EasyEDA PCB design tool.
2.54-1*19P datasheets or manufacturer documentation.
Datasheet: 2.54-1*19P Datasheet (PDF)
Minimum: 1
Full Reel: 200
Total: $0
Available Order Qty: 358
In-stock Item Pricing