
* Images are for reference only
0805W4J010LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 0805W4J010LT5E
- JLCPCB Part #
- C247598
- Package
- 0805
- Description
- -55℃~+155℃ 10mΩ 150V 250mW Thick Film Resistor ±1500ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0125
500+
$0.0104
1500+
$0.0092
5000+
$0.0084
25000+
$0.0078
50000+
$0.0075
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?