
* Images are for reference only
AP7583AQ-50D4-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7583AQ-50D4-13
- JLCPCB Part #
- C22553907
- Package
- TO-252-4
- Description
- -40℃~+125℃ 1 300mA 320mV@(300mA) 3uA 42V 5V 70dB Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0625
10+
$1.0400
30+
$1.0238
100+
$1.0093
Welcome back, may I help you?