This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE4290DATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE4290DATMA1
JLCPCB Part #
C7069501
Package
TO-252-4
Description
-40℃~+150℃ 1 230uA 42V 450mA 500mV@(300mA) 5V 60dB@(100Hz) Fixed Over Current Protection、Overheat protection、Reverse connection protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1056
200+ $2.4368
500+ $2.3547
1000+ $2.3144

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons