
* Images are for reference only
XY340V-3.81-4P
Extended
- Manufacturer
- Ningbo Xinlaiya Elec.
- MFR.Part #
- XY340V-3.81-4P
- JLCPCB Part #
- C22450487
- Package
- Plugin,P=3.81mm
- Description
- 1 1 18~24 1x4P 3.81mm 300V 4 4P 7A Green M2 Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 203
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2653
50+
$0.2083
150+
$0.1840
600+
$0.1534
2400+
$0.1399
4800+
$0.1318
Related Products
Welcome back, may I help you?