
* Images are for reference only
2410 F2A/125V
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 2410 F2A/125V
- JLCPCB Part #
- C5220731
- Package
- 2410
- Description
- -55℃~+125℃ 12.14 125V 125V 2.5mm 2.5mm 2A 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1573
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1550
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
100+
$0.0409
300+
$0.0354
1500+
$0.0315
4500+
$0.0283
10500+
$0.0267
Related Products
Welcome back, may I help you?