
* Images are for reference only
2410 F10A/125V
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 2410 F10A/125V
- JLCPCB Part #
- C5220747
- Package
- 2410
- Description
- -55℃~+125℃ 10A 118.32 125V 125V 2.5mm 2.5mm 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1094
Minimum: 1
Full Reel: 1500
Total: $0.00
Add To List
Available Order Qty: 1066
In-stock Item Pricing
Qty Unit Price
1+
$0.0932
50+
$0.0742
150+
$0.0647
1500+
$0.0552
3000+
$0.0495
4500+
$0.0466
Welcome back, may I help you?