
* Images are for reference only
Q08E2D681KP0T0N0P0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- Q08E2D681KP0T0N0P0
- JLCPCB Part #
- C22437629
- Package
- Plugin,P=10mm
- Description
- 500V 680pF Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0469
300+
$0.0406
1000+
$0.0361
5000+
$0.0324
10000+
$0.0304
Related Products
Welcome back, may I help you?