
* Images are for reference only
BG301-04-A-0540-L-B
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG301-04-A-0540-L-B
- JLCPCB Part #
- C22433203
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.5mm 3A 4P Beige Copper alloy Gold Pin Header Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.5222
10+
$0.5110
30+
$0.5029
100+
$0.4949
Related Products
Welcome back, may I help you?