
* Images are for reference only
GS1G-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- GS1G-AU_R1_000A1
- JLCPCB Part #
- C22410300
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1uA 400V SMA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1800
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 1800
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0333
300+
$0.0286
1800+
$0.0252
5400+
$0.0223
10800+
$0.0210
Related Products
Welcome back, may I help you?