
* Images are for reference only
24.301.3
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 24.301.3
- JLCPCB Part #
- C99096
- Package
- -
- Description
- 1kV 32A Terminal Yellow - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.6460
10+
$0.5139
30+
$0.4479
100+
$0.3818
500+
$0.3432
1000+
$0.3222
Related Products
Welcome back, may I help you?