
* Images are for reference only
ERWV451LGC332MDB5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWV451LGC332MDB5U
- JLCPCB Part #
- C22387136
- Package
- Bolt,D63.5xL115mm
- Description
- -25℃~+85℃ 115mm 11A@120Hz 28mm 3300uF 450V 5000hrs@85℃ 63.5mm ±20% 螺栓,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$35.1660
20+
$33.4223
Related Products
Welcome back, may I help you?