
* Images are for reference only
WAFER-PHB200LT-B-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PHB200LT-B-3A
- JLCPCB Part #
- C22374432
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x3P 3 3A Brass LCP PHB Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1952
50+
$0.1530
150+
$0.1347
650+
$0.1121
2600+
$0.1021
5200+
$0.0960
Related Products
Welcome back, may I help you?