
* Images are for reference only
ME2807A30M3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME2807A30M3G
- JLCPCB Part #
- C236756
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.5V~18V 1.8uA 3V No No Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8527
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8464
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0468
300+
$0.0410
3000+
$0.0346
6000+
$0.0312
9000+
$0.0294
Related Products
Welcome back, may I help you?