
* Images are for reference only
FN18X104K250PSG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FN18X104K250PSG
- JLCPCB Part #
- C235730
- Package
- 0603
- Description
- 100nF 25V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 633
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 587
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
200+
$0.0352
600+
$0.0307
4000+
$0.0279
8000+
$0.0255
20000+
$0.0242
Related Products
Welcome back, may I help you?