
* Images are for reference only
BB-2020BGR-TRB
Extended
- Manufacturer
- American Bright Optoelectronics Corporation
- MFR.Part #
- BB-2020BGR-TRB
- JLCPCB Part #
- C22063177
- Package
- 2020
- Description
- -40℃~+70℃ 160mcd~180mcd、300mcd~330mcd、420mcd~460mcd 160° 2mm square lamp 500mW Red, Green, Blue(RGB) 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5946
200+
$0.6372
500+
$0.6163
1000+
$0.6050
Welcome back, may I help you?