
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | 1414 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 60° | |
| Radiant Intensity | 280mW/sr@350mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB-3535CJ-F4D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | 1414 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 60° | |
| Radiant Intensity | 280mW/sr@350mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB-3535CJ-F4D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB-3535CJ-F4D datasheets or manufacturer documentation.
Datasheet: AB-3535CJ-F4D Datasheet (PDF)
The AB-3535CJ-F4D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.