
* Images are for reference only
2337019-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2337019-1
- JLCPCB Part #
- C434807
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.25mm 2mm 50Ω 6GHz Board Side IPEX Male Pin SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19182
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 18719
In-stock Item Pricing
Qty Unit Price
1+
$0.1078
50+
$0.0978
150+
$0.0928
500+
$0.0890
2500+
$0.0816
5000+
$0.0801
Related Products
Welcome back, may I help you?