
* Images are for reference only
953486-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 953486-1
- JLCPCB Part #
- C5170783
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+85℃ 12V 16 2 2.54mm 2.54mm 2x16P 32P Copper alloy Gray Right Angle Tin Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.0573
Related Products